Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA UC-2100, Industrial Computer, 4W, ARM Cortex 600 MHz, 8000 MB, 1 Linux

RS Stock No.: 255-3505Brand: MOXAManufacturers Part No.: UC-2111-LXDistrelec Article No.: 30180195
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

600 MHz

Series

UC-2100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 Serial and 2 Ethernet

Dimensions

99 x 111 x 25.5 mm

Maximum Power Consumption

4W

Onboard Memory

8000 MB

Distrelec Product Id

30180195

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 233.480

BD 233.480 Each (Exc. Vat)

BD 256.828

BD 256.828 Each (inc. VAT)

MOXA UC-2100, Industrial Computer, 4W, ARM Cortex 600 MHz, 8000 MB, 1 Linux

BD 233.480

BD 233.480 Each (Exc. Vat)

BD 256.828

BD 256.828 Each (inc. VAT)

MOXA UC-2100, Industrial Computer, 4W, ARM Cortex 600 MHz, 8000 MB, 1 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

600 MHz

Series

UC-2100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 Serial and 2 Ethernet

Dimensions

99 x 111 x 25.5 mm

Maximum Power Consumption

4W

Onboard Memory

8000 MB

Distrelec Product Id

30180195

Country of Origin

Taiwan, Province Of China