Technical Document
Specifications
Brand
MoxaNumber of Cores
2
Processor Type
ARM Cortex
Series
UC-2200A
Supply Voltage
24 V
Dimensions
102 x 32 x 128 mm
Port Type
Ethernet
Maximum Power Consumption
10.5W
Onboard Memory
16 GB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 454.460
BD 454.460 Each (Exc. Vat)
BD 499.906
BD 499.906 Each (inc. VAT)
MOXA UC-2200A, Industrial Computer, 10.5W, ARM Cortex 16 GB, 2
1
BD 454.460
BD 454.460 Each (Exc. Vat)
BD 499.906
BD 499.906 Each (inc. VAT)
MOXA UC-2200A, Industrial Computer, 10.5W, ARM Cortex 16 GB, 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaNumber of Cores
2
Processor Type
ARM Cortex
Series
UC-2200A
Supply Voltage
24 V
Dimensions
102 x 32 x 128 mm
Port Type
Ethernet
Maximum Power Consumption
10.5W
Onboard Memory
16 GB
Country of Origin
Taiwan, Province Of China