Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

RS Stock No.: 255-3513Brand: MOXAManufacturers Part No.: UC-5101-T-LXDistrelec Article No.: 30180202
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Series

UC-5100

Clock Speed

1 GHz

Compatible Operating System

Linux

IP Rating

IP30

Bus Type

AHB and VPB

Supply Voltage

9 → 48 V

Port Type

2 Ethernet and 4 DIO, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 464.355

BD 464.355 Each (Exc. Vat)

BD 510.791

BD 510.791 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

BD 464.355

BD 464.355 Each (Exc. Vat)

BD 510.791

BD 510.791 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Series

UC-5100

Clock Speed

1 GHz

Compatible Operating System

Linux

IP Rating

IP30

Bus Type

AHB and VPB

Supply Voltage

9 → 48 V

Port Type

2 Ethernet and 4 DIO, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China