MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

RS Stock No.: 255-3518Brand: MOXAManufacturers Part No.: UC-5112-LXDistrelec Article No.: 30180207
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-5100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 CAN and 4 DIO, 2 Ethernet, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Distrelec Product Id

30180207

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 586.542

BD 586.542 Each (Exc. Vat)

BD 645.196

BD 645.196 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

BD 586.542

BD 586.542 Each (Exc. Vat)

BD 645.196

BD 645.196 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-5100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 CAN and 4 DIO, 2 Ethernet, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Distrelec Product Id

30180207

Country of Origin

Taiwan, Province Of China