MOXA UC-8100A-ME-T, Industrial Computer, 6W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

Technical Document
Specifications
Brand
MoxaNumber of Cores
1
Processor Type
ARM Cortex
Series
UC-8100A-ME-T
Clock Speed
1 GHz
Compatible Operating System
Linux
IP Rating
IP30
Supply Voltage
12 → 36 V
Bus Type
AHB and VPB
Port Type
2 Serial and 2 Ethernet
Dimensions
141 x 125.6 x 33 mm
Maximum Power Consumption
6W
Onboard Memory
8000 MB
Distrelec Product Id
30172398
Country of Origin
Taiwan, Province Of China
BD 399.514
BD 399.514 Each (Exc. Vat)
BD 439.465
BD 439.465 Each (inc. VAT)
1
BD 399.514
BD 399.514 Each (Exc. Vat)
BD 439.465
BD 439.465 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaNumber of Cores
1
Processor Type
ARM Cortex
Series
UC-8100A-ME-T
Clock Speed
1 GHz
Compatible Operating System
Linux
IP Rating
IP30
Supply Voltage
12 → 36 V
Bus Type
AHB and VPB
Port Type
2 Serial and 2 Ethernet
Dimensions
141 x 125.6 x 33 mm
Maximum Power Consumption
6W
Onboard Memory
8000 MB
Distrelec Product Id
30172398
Country of Origin
Taiwan, Province Of China