Technical Document
Specifications
Brand
MPSMaximum Input Voltage
305 V ac
Maximum Output Voltage
15 V
Mounting Type
Surface Mount
Pin Count
8
Maximum Output Current
320mA
Package Type
SOIC-8 EP
Output Voltage Range
1.5 → 15 V
Country of Origin
China
Stock information temporarily unavailable.
BD 3.850
BD 0.770 Each (Supplied as a Tape) (Exc. Vat)
BD 4.235
BD 0.847 Each (Supplied as a Tape) (inc. VAT)
MPS, AC-DC Converter 320mA, 1.5 → 15 V 8-Pin, SOIC-8 EP MP100LGN-P
5
BD 3.850
BD 0.770 Each (Supplied as a Tape) (Exc. Vat)
BD 4.235
BD 0.847 Each (Supplied as a Tape) (inc. VAT)
MPS, AC-DC Converter 320mA, 1.5 → 15 V 8-Pin, SOIC-8 EP MP100LGN-P
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.770 | BD 3.850 |
50 - 95 | BD 0.748 | BD 3.740 |
100+ | BD 0.715 | BD 3.575 |
Technical Document
Specifications
Brand
MPSMaximum Input Voltage
305 V ac
Maximum Output Voltage
15 V
Mounting Type
Surface Mount
Pin Count
8
Maximum Output Current
320mA
Package Type
SOIC-8 EP
Output Voltage Range
1.5 → 15 V
Country of Origin
China