Technical Document
Specifications
Brand
MPSOutput Current
2A
Input Voltage
4.2 → 24 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V
Maximum Output Power
1.25W
Package Type
TSOT-23
Number of Pins
6
Country of Origin
China
Stock information temporarily unavailable.
BD 4.180
BD 0.836 Each (Supplied as a Tape) (Exc. Vat)
BD 4.598
BD 0.920 Each (Supplied as a Tape) (inc. VAT)
MPS MP2410AGJ-P LED Driver, 4.2 → 24 V 2A 6-Pin TSOT-23
5
BD 4.180
BD 0.836 Each (Supplied as a Tape) (Exc. Vat)
BD 4.598
BD 0.920 Each (Supplied as a Tape) (inc. VAT)
MPS MP2410AGJ-P LED Driver, 4.2 → 24 V 2A 6-Pin TSOT-23
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.836 | BD 4.180 |
50 - 95 | BD 0.814 | BD 4.070 |
100+ | BD 0.776 | BD 3.878 |
Technical Document
Specifications
Brand
MPSOutput Current
2A
Input Voltage
4.2 → 24 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V
Maximum Output Power
1.25W
Package Type
TSOT-23
Number of Pins
6
Country of Origin
China