MPS MP6002DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage 8-Pin, SOIC8E

RS Stock No.: 337-716Brand: MPSManufacturers Part No.: MP6002DN-LF-P
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

MPS

Minimum Output Voltage

-0.5 V

Maximum Output Voltage

150 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

6 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Voltage

Package Type

SOIC8E

Pin Count

8

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 528.000

BD 1.056 Each (On a Reel of 500) (Exc. Vat)

BD 580.800

BD 1.162 Each (On a Reel of 500) (inc. VAT)

MPS MP6002DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage 8-Pin, SOIC8E

BD 528.000

BD 1.056 Each (On a Reel of 500) (Exc. Vat)

BD 580.800

BD 1.162 Each (On a Reel of 500) (inc. VAT)

MPS MP6002DN-LF-P, 1-Channel, DC-DC DC-DC Converter, Voltage 8-Pin, SOIC8E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Minimum Output Voltage

-0.5 V

Maximum Output Voltage

150 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

6 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Voltage

Package Type

SOIC8E

Pin Count

8

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more