Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Output Configuration
Bipolar
Maximum Output Current
700mA
Maximum Supply Voltage
2.7 → 15 V
Package Type
TSSOP16-EP
Pin Count
16
Country of Origin
China
Stock information temporarily unavailable.
BD 308.000
BD 0.616 Each (On a Reel of 500) (Exc. Vat)
BD 338.800
BD 0.678 Each (On a Reel of 500) (inc. VAT)
MPS MP6507GF-P, Stepper Motor Motor Driver IC 16-Pin, TSSOP16-EP
500
BD 308.000
BD 0.616 Each (On a Reel of 500) (Exc. Vat)
BD 338.800
BD 0.678 Each (On a Reel of 500) (inc. VAT)
MPS MP6507GF-P, Stepper Motor Motor Driver IC 16-Pin, TSSOP16-EP
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Output Configuration
Bipolar
Maximum Output Current
700mA
Maximum Supply Voltage
2.7 → 15 V
Package Type
TSSOP16-EP
Pin Count
16
Country of Origin
China