MPS MP6507GF-P, Stepper Motor Motor Driver IC 16-Pin, TSSOP16-EP

RS Stock No.: 337-277Brand: MPSManufacturers Part No.: MP6507GF-P
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

MPS

Motor Type

Stepper Motor

Output Configuration

Bipolar

Maximum Output Current

700mA

Maximum Supply Voltage

2.7 → 15 V

Package Type

TSSOP16-EP

Pin Count

16

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.565

BD 0.913 Each (Supplied as a Tape) (Exc. Vat)

BD 5.021

BD 1.004 Each (Supplied as a Tape) (inc. VAT)

MPS MP6507GF-P, Stepper Motor Motor Driver IC 16-Pin, TSSOP16-EP

BD 4.565

BD 0.913 Each (Supplied as a Tape) (Exc. Vat)

BD 5.021

BD 1.004 Each (Supplied as a Tape) (inc. VAT)

MPS MP6507GF-P, Stepper Motor Motor Driver IC 16-Pin, TSSOP16-EP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
5 - 45BD 0.913BD 4.565
50 - 95BD 0.891BD 4.455
100+BD 0.847BD 4.235

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Motor Type

Stepper Motor

Output Configuration

Bipolar

Maximum Output Current

700mA

Maximum Supply Voltage

2.7 → 15 V

Package Type

TSSOP16-EP

Pin Count

16

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more