Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
800mA
Maximum Supply Voltage
2.5 → 21 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
BD 2.970
BD 0.594 Each (Supplied as a Tape) (Exc. Vat)
BD 3.267
BD 0.653 Each (Supplied as a Tape) (inc. VAT)
MPS MP6513GJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
5
BD 2.970
BD 0.594 Each (Supplied as a Tape) (Exc. Vat)
BD 3.267
BD 0.653 Each (Supplied as a Tape) (inc. VAT)
MPS MP6513GJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.594 | BD 2.970 |
50 - 95 | BD 0.583 | BD 2.915 |
100+ | BD 0.561 | BD 2.805 |
Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
800mA
Maximum Supply Voltage
2.5 → 21 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China