Technical Document
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
15W
Application
Audio Amplifier
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
9.5 → 36 V
Number of Channels per Chip
2
Package Type
SOIC8E
Pin Count
8
Country of Origin
China
BD 305.250
BD 0.610 Each (On a Reel of 500) (Exc. Vat)
BD 335.775
BD 0.671 Each (On a Reel of 500) (inc. VAT)
500
BD 305.250
BD 0.610 Each (On a Reel of 500) (Exc. Vat)
BD 335.775
BD 0.671 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
15W
Application
Audio Amplifier
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
9.5 → 36 V
Number of Channels per Chip
2
Package Type
SOIC8E
Pin Count
8
Country of Origin
China