Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety Clear PC Face Shield with Brow Guard , Resistant To Chemical splash, Impact

RS Stock No.: 211-9422Brand: MSA SafetyManufacturers Part No.: 10115844
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Chemical splash, Impact

Guard Type

Brow

UV Protection

No

Series

V-Gard

Anti-Fog

No

Length

31.4

Vented

No

Shield Material

PC

Lens Colour

Clear

Sweatband

No

Application

General Industry

Country of Origin

United States

Stock information temporarily unavailable.

BD 41.904

BD 41.904 Each (Exc. Vat)

BD 46.094

BD 46.094 Each (inc. VAT)

MSA Safety Clear PC Face Shield with Brow Guard , Resistant To Chemical splash, Impact

BD 41.904

BD 41.904 Each (Exc. Vat)

BD 46.094

BD 46.094 Each (inc. VAT)

MSA Safety Clear PC Face Shield with Brow Guard , Resistant To Chemical splash, Impact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Chemical splash, Impact

Guard Type

Brow

UV Protection

No

Series

V-Gard

Anti-Fog

No

Length

31.4

Vented

No

Shield Material

PC

Lens Colour

Clear

Sweatband

No

Application

General Industry

Country of Origin

United States