Technical Document
Specifications
Brand
MSA SafetyResistant To
Chemical splash, Impact
Guard Type
Brow
Series
V-Gard
Anti-Fog
Yes
Length
35.5
Vented
No
Shield Material
Propionate
Lens Colour
Clear
Application
General Industry
Country of Origin
United States
BD 28.110
BD 28.110 Each (Exc. Vat)
BD 30.921
BD 30.921 Each (inc. VAT)
1
BD 28.110
BD 28.110 Each (Exc. Vat)
BD 30.921
BD 30.921 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyResistant To
Chemical splash, Impact
Guard Type
Brow
Series
V-Gard
Anti-Fog
Yes
Length
35.5
Vented
No
Shield Material
Propionate
Lens Colour
Clear
Application
General Industry
Country of Origin
United States