Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety Flip Up Face Shield, Resistant To Chemical splash, Impact

RS Stock No.: 211-9424Brand: MSA SafetyManufacturers Part No.: 10121266
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Chemical splash, Impact

UV Protection

Yes

Flip Up

Yes

Series

V-Gard

Anti-Fog

Yes

Body Colour

Black

Length

20.4

Vented

No

Application

General Industry

Country of Origin

United States

Stock information temporarily unavailable.

BD 11.219

BD 11.219 Each (Exc. Vat)

BD 12.341

BD 12.341 Each (inc. VAT)

MSA Safety Flip Up Face Shield, Resistant To Chemical splash, Impact

BD 11.219

BD 11.219 Each (Exc. Vat)

BD 12.341

BD 12.341 Each (inc. VAT)

MSA Safety Flip Up Face Shield, Resistant To Chemical splash, Impact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Chemical splash, Impact

UV Protection

Yes

Flip Up

Yes

Series

V-Gard

Anti-Fog

Yes

Body Colour

Black

Length

20.4

Vented

No

Application

General Industry

Country of Origin

United States