Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety V-Gard Ear Defender with Helmet Attachment, 36dB, Black, Red

RS Stock No.: 217-5611Brand: MSA SafetyManufacturers Part No.: 10190358
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Helmet

Series

V-Gard

Single Number Rating SNR

36dB

Single Number Rating (SNR)

36dB

Bluetooth

No

Product Weight

0.485

Colour

Black, Red

EN Standards

EN 352-3

Helmet Attachment

Yes

Headband

No

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-2

Folding

No

Country of Origin

Brazil

Stock information temporarily unavailable.

BD 18.440

BD 18.440 Each (Exc. Vat)

BD 20.284

BD 20.284 Each (inc. VAT)

MSA Safety V-Gard Ear Defender with Helmet Attachment, 36dB, Black, Red

BD 18.440

BD 18.440 Each (Exc. Vat)

BD 20.284

BD 20.284 Each (inc. VAT)

MSA Safety V-Gard Ear Defender with Helmet Attachment, 36dB, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Helmet

Series

V-Gard

Single Number Rating SNR

36dB

Single Number Rating (SNR)

36dB

Bluetooth

No

Product Weight

0.485

Colour

Black, Red

EN Standards

EN 352-3

Helmet Attachment

Yes

Headband

No

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-2

Folding

No

Country of Origin

Brazil