Technical Document
Specifications
Brand
MSA SafetyColour
Black, Green
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
Confined Spaces, Rescue, Work At Height
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard H1
Additional EN Standards
EN 50365
Standards Met
EN397, EN50365
Product Type
Safety Helmet
Country of Origin
United States
BD 52.570
BD 52.570 Each (Exc. Vat)
BD 57.827
BD 57.827 Each (inc. VAT)
1
BD 52.570
BD 52.570 Each (Exc. Vat)
BD 57.827
BD 57.827 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
Black, Green
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
Confined Spaces, Rescue, Work At Height
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard H1
Additional EN Standards
EN 50365
Standards Met
EN397, EN50365
Product Type
Safety Helmet
Country of Origin
United States