Technical Document
Specifications
Brand
MSA SafetyResistant To
Chemical splash, Impact
Guard Type
Brow
UV Protection
Yes
Flip Up
Yes
Series
V-Gard H1
Anti-Fog
Yes
Length
27.2
Vented
No
Shield Material
PC
Lens Colour
Clear
Application
General Industry
Country of Origin
United States
BD 46.825
BD 46.825 Each (Exc. Vat)
BD 51.507
BD 51.507 Each (inc. VAT)
1
BD 46.825
BD 46.825 Each (Exc. Vat)
BD 51.507
BD 51.507 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyResistant To
Chemical splash, Impact
Guard Type
Brow
UV Protection
Yes
Flip Up
Yes
Series
V-Gard H1
Anti-Fog
Yes
Length
27.2
Vented
No
Shield Material
PC
Lens Colour
Clear
Application
General Industry
Country of Origin
United States