Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MSA Safety Self Retracting Lifeline Polycarbonate Single

RS Stock No.: 241-6454Brand: MSA SafetyManufacturers Part No.: 63210-00AEU
brand-logo
View all in Fall Arrest Blocks

Technical Document

Specifications

Extended Length

10m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polycarbonate

Lifeline Material

Galvanised

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 388.479

BD 388.479 Each (Exc. Vat)

BD 427.327

BD 427.327 Each (inc. VAT)

MSA Safety Self Retracting Lifeline Polycarbonate Single

BD 388.479

BD 388.479 Each (Exc. Vat)

BD 427.327

BD 427.327 Each (inc. VAT)

MSA Safety Self Retracting Lifeline Polycarbonate Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

10m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polycarbonate

Lifeline Material

Galvanised

Country of Origin

United Kingdom