DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mm

RS Stock No.: 783-8843Brand: MTCManufacturers Part No.: DHR9,5x6,4NI-N4V0-1000
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

6.4mm

Length

1m

Width_SC_PC

9.5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC D Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

Stock information temporarily unavailable.

BD 6.314

BD 6.314 Each (Exc. Vat)

BD 6.945

BD 6.945 Each (inc. VAT)

DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mm

BD 6.314

BD 6.314 Each (Exc. Vat)

BD 6.945

BD 6.945 Each (inc. VAT)

DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.314
10 - 29BD 6.286
30+BD 6.264

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

6.4mm

Length

1m

Width_SC_PC

9.5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC D Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed