Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
12.7mm
Length
1m
Width_SC_PC
12.7mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Square Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
1
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.936 |
10 - 29 | BD 5.236 |
30+ | BD 4.235 |
Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
12.7mm
Length
1m
Width_SC_PC
12.7mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Square Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed