DRE5x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 2mm

RS Stock No.: 783-8896Brand: MTCManufacturers Part No.: DRE5x2NI-N2V0-1000
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

BD 4.290

BD 4.290 Each (Exc. Vat)

BD 4.719

BD 4.719 Each (inc. VAT)

DRE5x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 2mm

BD 4.290

BD 4.290 Each (Exc. Vat)

BD 4.719

BD 4.719 Each (inc. VAT)

DRE5x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 4.290
10 - 29BD 4.032
30+BD 3.734

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed