MTI 10-Piece Metric 1/4 in Bit Socket Set, Hex Bit

RS Stock No.: 521-5336Brand: MTIManufacturers Part No.: 560-760
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

MTI

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

Hex Bit

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Socket bits, 10-piece

10-piece set with 1/4" hex bits
Made of chrome vanadium steel
Overall socket length 35 mm
In plastic holder with locking belt clip

Stock information temporarily unavailable.

BD 12.776

BD 12.776 1 Set (Exc. Vat)

BD 14.054

BD 14.054 1 Set (inc. VAT)

MTI 10-Piece Metric 1/4 in Bit Socket Set, Hex Bit

BD 12.776

BD 12.776 1 Set (Exc. Vat)

BD 14.054

BD 14.054 1 Set (inc. VAT)

MTI 10-Piece Metric 1/4 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MTI

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

Hex Bit

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Socket bits, 10-piece

10-piece set with 1/4" hex bits
Made of chrome vanadium steel
Overall socket length 35 mm
In plastic holder with locking belt clip