MTI Driver Bit Set 33 Pieces, Hexagon, Multi Tooth (XZN), Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 521-2416Brand: MTIManufacturers Part No.: 568-300
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

MTI

Head Type

Hexagon, Multi Tooth (XZN), Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH0, PH1, PH2, PH3, PH4, PZ0, PZ1

Number of Pieces

33

Country of Origin

Taiwan, Province Of China

Product details

Micro-bit set, 33-piece

33-piece bit set with ratchet ring spanner, 72 teeth, for working in confined areas
Hex bits with 8 mm or 10 mm drive with ball stop
Supplied in a plastic case

Stock information temporarily unavailable.

BD 32.928

BD 32.928 1 Set (Exc. Vat)

BD 36.221

BD 36.221 1 Set (inc. VAT)

MTI Driver Bit Set 33 Pieces, Hexagon, Multi Tooth (XZN), Phillips, Pozidriv, Slotted, Torx

BD 32.928

BD 32.928 1 Set (Exc. Vat)

BD 36.221

BD 36.221 1 Set (inc. VAT)

MTI Driver Bit Set 33 Pieces, Hexagon, Multi Tooth (XZN), Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MTI

Head Type

Hexagon, Multi Tooth (XZN), Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH0, PH1, PH2, PH3, PH4, PZ0, PZ1

Number of Pieces

33

Country of Origin

Taiwan, Province Of China

Product details

Micro-bit set, 33-piece

33-piece bit set with ratchet ring spanner, 72 teeth, for working in confined areas
Hex bits with 8 mm or 10 mm drive with ball stop
Supplied in a plastic case