Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Mueller Electric Black Hook Clip, 10A, 1kV

RS Stock No.: 180-1272Brand: Mueller ElectricManufacturers Part No.: BU-00201-0
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

44mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.827

BD 1.827 Each (Exc. Vat)

BD 2.010

BD 2.010 Each (inc. VAT)

Mueller Electric Black Hook Clip, 10A, 1kV

BD 1.827

BD 1.827 Each (Exc. Vat)

BD 2.010

BD 2.010 Each (inc. VAT)

Mueller Electric Black Hook Clip, 10A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.827
10 - 49BD 1.685
50 - 99BD 1.622
100 - 199BD 1.554
200+BD 1.486
You may be interested in

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

44mm

Country of Origin

China

You may be interested in