Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric Red Hook Clip with , 10A, 1kV

RS Stock No.: 714-8121Brand: Mueller ElectricManufacturers Part No.: BU-00202-2Distrelec Article No.: 30247863
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

63mm

Country of Origin

China

Product details

Meuller Grabber Clip

Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock number 714-8128 are 88mm in length.

You may be interested in
Clip, Plunger
P.O.A.Each (Exc. Vat)
Mueller Red, 10A, 1kV
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.870

BD 1.870 Each (Exc. Vat)

BD 2.057

BD 2.057 Each (inc. VAT)

Mueller Electric Red Hook Clip with , 10A, 1kV

BD 1.870

BD 1.870 Each (Exc. Vat)

BD 2.057

BD 2.057 Each (inc. VAT)

Mueller Electric Red Hook Clip with , 10A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.870
10 - 49BD 1.716
50 - 99BD 1.650
100 - 199BD 1.578
200+BD 1.507
You may be interested in
Clip, Plunger
P.O.A.Each (Exc. Vat)
Mueller Red, 10A, 1kV
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

63mm

Country of Origin

China

Product details

Meuller Grabber Clip

Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock number 714-8128 are 88mm in length.

You may be interested in
Clip, Plunger
P.O.A.Each (Exc. Vat)
Mueller Red, 10A, 1kV
P.O.A.Each (Exc. Vat)