Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
RS Stock No.: 241-0620Brand: Mueller ElectricManufacturers Part No.: BU-1420701806Distrelec Article No.: 30374480
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 3.284
BD 3.284 Each (Exc. Vat)
BD 3.612
BD 3.612 Each (inc. VAT)
Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
1
BD 3.284
BD 3.284 Each (Exc. Vat)
BD 3.612
BD 3.612 Each (inc. VAT)
Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.284 |
10 - 49 | BD 2.954 |
50 - 99 | BD 2.788 |
100 - 199 | BD 2.624 |
200+ | BD 2.458 |
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Country of Origin
China