Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A
Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Connector Type
4 mm
Distrelec Product Id
30135045
Product details
Small charge clip, 5-10 A
A feature of this entire range of quality products is that they have very strong springs, ensuring a good grip and low transfer resistance. Most of the types are supplied in either galvanised steel or uncoated copper.
BD 0.412
BD 0.412 Each (Exc. Vat)
BD 0.453
BD 0.453 Each (inc. VAT)
1
BD 0.412
BD 0.412 Each (Exc. Vat)
BD 0.453
BD 0.453 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.412 |
10 - 49 | BD 0.402 |
50 - 99 | BD 0.385 |
100 - 199 | BD 0.374 |
200+ | BD 0.363 |
Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Connector Type
4 mm
Distrelec Product Id
30135045
Product details
Small charge clip, 5-10 A
A feature of this entire range of quality products is that they have very strong springs, ensuring a good grip and low transfer resistance. Most of the types are supplied in either galvanised steel or uncoated copper.