Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric Test Connector Adapter

RS Stock No.: 179-9377Brand: Mueller ElectricManufacturers Part No.: BU-P1269Distrelec Article No.: 30248016
View all in Test Connector Adapters

Technical Document

Specifications

Voltage Rating

500V

Connector A Gender

Male

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PP

Distrelec Product Id

30248016

Country of Origin

China

Stock information temporarily unavailable.

BD 8.014

BD 8.014 Each (Exc. Vat)

BD 8.815

BD 8.815 Each (inc. VAT)

Mueller Electric Test Connector Adapter

BD 8.014

BD 8.014 Each (Exc. Vat)

BD 8.815

BD 8.815 Each (inc. VAT)

Mueller Electric Test Connector Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.014
10 - 49BD 7.606
50 - 99BD 7.205
100 - 199BD 6.804
200+BD 6.408

Technical Document

Specifications

Voltage Rating

500V

Connector A Gender

Male

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PP

Distrelec Product Id

30248016

Country of Origin

China