Mueller Electric Right Angle 50Ω RF Adapter BNC Plug to BNC Socket

RS Stock No.: 888-4626Brand: Mueller ElectricManufacturers Part No.: BU-P3534
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Contact Plating

Gold

Length

26mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

BD 9.796

BD 9.796 Each (Exc. Vat)

BD 10.776

BD 10.776 Each (inc. VAT)

Mueller Electric Right Angle 50Ω RF Adapter BNC Plug to BNC Socket

BD 9.796

BD 9.796 Each (Exc. Vat)

BD 10.776

BD 10.776 Each (inc. VAT)

Mueller Electric Right Angle 50Ω RF Adapter BNC Plug to BNC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.796
10 - 49BD 8.816
50 - 99BD 8.327
100 - 199BD 7.882
200+BD 7.502

Technical Document

Specifications

Adapter Type

BNC Plug to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Contact Plating

Gold

Length

26mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors