Mueller Electric Tee 75Ω RF Adapter BNC Socket to BNC Socket

Technical Document
Specifications
Brand
Mueller ElectricAdapter Type
BNC T Female to Female to Female
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Polarity
Normal
Contact Plating
Gold
Length
32.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
BD 4.780
BD 4.780 Each (Exc. Vat)
BD 5.258
BD 5.258 Each (inc. VAT)
1
BD 4.780
BD 4.780 Each (Exc. Vat)
BD 5.258
BD 5.258 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.780 |
10 - 49 | BD 4.301 |
50 - 99 | BD 4.064 |
100 - 199 | BD 3.822 |
200+ | BD 3.641 |
Technical Document
Specifications
Brand
Mueller ElectricAdapter Type
BNC T Female to Female to Female
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Polarity
Normal
Contact Plating
Gold
Length
32.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors