Technical Document
Specifications
Brand
Mueller ElectricContact Material
Nickel Silver Alloy
Jaw Opening
25.4mm
Length
66mm
Country of Origin
China
Product details
Meuller Large Straight Nose J.S. Popper Telecom Test Clip with Single Spike
Large straight nose J.S. Popper telecom clip with single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Telecom Clips
BD 3.995
BD 3.995 Each (Exc. Vat)
BD 4.395
BD 4.395 Each (inc. VAT)
1
BD 3.995
BD 3.995 Each (Exc. Vat)
BD 4.395
BD 4.395 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.995 |
10 - 49 | BD 3.655 |
50 - 99 | BD 3.510 |
100 - 199 | BD 3.360 |
200+ | BD 3.205 |
Technical Document
Specifications
Brand
Mueller ElectricContact Material
Nickel Silver Alloy
Jaw Opening
25.4mm
Length
66mm
Country of Origin
China
Product details
Meuller Large Straight Nose J.S. Popper Telecom Test Clip with Single Spike
Large straight nose J.S. Popper telecom clip with single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.