Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric JP-8783-J Bed of Nails Test Clip with Banana Jack, Nickel Silver Alloy contact

RS Stock No.: 714-8308Brand: Mueller ElectricManufacturers Part No.: JP-8783-J
brand-logo
View all in Bed of Nails Test Clips

Technical Document

Specifications

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

66.4mm

Connector Type

Banana Jack

Country of Origin

China

Product details

Meuller Large Angled Nose J.S. Popper Telecom Clip with Bed of Nails and Single Spike

Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed of nails to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Stock number 714-8304 is supplied without mounting hardware and stock number 714-8308 is fitted with a banana jack.

Telecom Clips

You may be interested in
Stock information temporarily unavailable.

BD 4.705

BD 4.705 Each (Exc. Vat)

BD 5.175

BD 5.175 Each (inc. VAT)

Mueller Electric JP-8783-J Bed of Nails Test Clip with Banana Jack, Nickel Silver Alloy contact

BD 4.705

BD 4.705 Each (Exc. Vat)

BD 5.175

BD 5.175 Each (inc. VAT)

Mueller Electric JP-8783-J Bed of Nails Test Clip with Banana Jack, Nickel Silver Alloy contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.705
10 - 49BD 4.280
50 - 99BD 4.110
100 - 199BD 3.935
200+BD 3.750
You may be interested in

Technical Document

Specifications

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

66.4mm

Connector Type

Banana Jack

Country of Origin

China

Product details

Meuller Large Angled Nose J.S. Popper Telecom Clip with Bed of Nails and Single Spike

Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed of nails to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Stock number 714-8304 is supplied without mounting hardware and stock number 714-8308 is fitted with a banana jack.

Telecom Clips

You may be interested in