Technical Document
Specifications
Brand
MullerSupply Voltage
12 → 48 V dc
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 999999
Cutout Size
46 x 46 mm
Series
BG 40
Cutout Width
46mm
Depth
38mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Meter Accuracy
0.1h
Cutout Height
46mm
Measurement Range
0 → 999999
Country of Origin
Germany
BD 22.996
BD 22.996 Each (Exc. Vat)
BD 25.296
BD 25.296 Each (inc. VAT)
1
BD 22.996
BD 22.996 Each (Exc. Vat)
BD 25.296
BD 25.296 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.996 |
5 - 9 | BD 22.286 |
10+ | BD 21.967 |
Technical Document
Specifications
Brand
MullerSupply Voltage
12 → 48 V dc
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 999999
Cutout Size
46 x 46 mm
Series
BG 40
Cutout Width
46mm
Depth
38mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Meter Accuracy
0.1h
Cutout Height
46mm
Measurement Range
0 → 999999
Country of Origin
Germany