Technical Document
Specifications
Brand
MullerSupply Voltage
60 Hz, 230 V ac
Count Mode
Hours
Display Type
Analogue
Input Type
Current, Voltage
Function
Hour Meter
Connection Type
Plug-In, Screw, Solder
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
99999
Cutout Size
46 x 46 mm
Maximum Operating Temperature
+55°C
Measurement Range
99999
Minimum Operating Temperature
-15°C
Cutout Height
46mm
Series
BW40
Cutout Width
46mm
Depth
38mm
Country of Origin
Germany
BD 13.178
BD 13.178 Each (Exc. Vat)
BD 14.496
BD 14.496 Each (inc. VAT)
1
BD 13.178
BD 13.178 Each (Exc. Vat)
BD 14.496
BD 14.496 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.178 |
5 - 9 | BD 12.826 |
10+ | BD 12.732 |
Technical Document
Specifications
Brand
MullerSupply Voltage
60 Hz, 230 V ac
Count Mode
Hours
Display Type
Analogue
Input Type
Current, Voltage
Function
Hour Meter
Connection Type
Plug-In, Screw, Solder
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
99999
Cutout Size
46 x 46 mm
Maximum Operating Temperature
+55°C
Measurement Range
99999
Minimum Operating Temperature
-15°C
Cutout Height
46mm
Series
BW40
Cutout Width
46mm
Depth
38mm
Country of Origin
Germany