Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 99999
Cutout Size
46 x 46 mm
Series
BW40
Cutout Width
46mm
Depth
38mm
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Meter Accuracy
0.01h
Cutout Height
46mm
Maximum Operating Temperature
+55°C
Country of Origin
Germany
BD 11.676
BD 11.676 Each (Exc. Vat)
BD 12.844
BD 12.844 Each (inc. VAT)
1
BD 11.676
BD 11.676 Each (Exc. Vat)
BD 12.844
BD 12.844 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.676 |
5 - 9 | BD 11.382 |
10+ | BD 11.303 |
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 99999
Cutout Size
46 x 46 mm
Series
BW40
Cutout Width
46mm
Depth
38mm
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Meter Accuracy
0.01h
Cutout Height
46mm
Maximum Operating Temperature
+55°C
Country of Origin
Germany