Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
DIN Rail
Digit Height
2.6 mm
Display Range
0 → 99999
Series
BW70
Depth
60mm
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Country of Origin
Germany
BD 13.998
BD 13.998 Each (Exc. Vat)
BD 15.398
BD 15.398 Each (inc. VAT)
1
BD 13.998
BD 13.998 Each (Exc. Vat)
BD 15.398
BD 15.398 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.998 |
5 - 9 | BD 13.574 |
10+ | BD 13.458 |
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
DIN Rail
Digit Height
2.6 mm
Display Range
0 → 99999
Series
BW70
Depth
60mm
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Country of Origin
Germany