Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller BW70 Hour Meter, 7 Digit, 50Hz, 24 V ac

RS Stock No.: 861-9854Brand: MullerManufacturers Part No.: BW 70.18 24V
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Muller

Supply Voltage

24 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Maximum Count Frequency

50Hz

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Series

BW70

Country of Origin

Germany

Product details

BW70.18 - Elapsed Time Counter, Single Module Wide

Elapsed Time Counter BW70.18 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
Alternating current
Non-resettable
Operation indicator with fast running wheel
Flush mount dimensions 45 x 17.5 mm
Compact form
No terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
Muller Counter, 5 Digit LED, 12 → 48 V
BD 20.117Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.712

BD 13.712 Each (Exc. Vat)

BD 15.083

BD 15.083 Each (inc. VAT)

Muller BW70 Hour Meter, 7 Digit, 50Hz, 24 V ac

BD 13.712

BD 13.712 Each (Exc. Vat)

BD 15.083

BD 15.083 Each (inc. VAT)

Muller BW70 Hour Meter, 7 Digit, 50Hz, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.712
5 - 9BD 13.288
10+BD 13.189
You may be interested in
Muller Counter, 5 Digit LED, 12 → 48 V
BD 20.117Each (Exc. Vat)

Technical Document

Specifications

Brand

Muller

Supply Voltage

24 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Maximum Count Frequency

50Hz

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Series

BW70

Country of Origin

Germany

Product details

BW70.18 - Elapsed Time Counter, Single Module Wide

Elapsed Time Counter BW70.18 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
Alternating current
Non-resettable
Operation indicator with fast running wheel
Flush mount dimensions 45 x 17.5 mm
Compact form
No terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
Muller Counter, 5 Digit LED, 12 → 48 V
BD 20.117Each (Exc. Vat)