Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller Analogue DIN Rail Time Switch 230 V, 1-Channel

RS Stock No.: 849-3841Brand: MullerManufacturers Part No.: FS 60.18 230V
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Hours

Height

94.5mm

Depth

48.4mm

Country of Origin

Germany

Product details

24 Hour Time Switches- FS 60/64

Analogue Time Switch for surface mounting and switchboard panel mounting. These Time Switches are available in two different versions for Day with or without reserve.

Daily or weekly program
Easy programming with captive setting keys
Dimensions: 72 x 72mm
Easy to read switching program
Analogue display (close hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection

Analogue

You may be interested in
Stock information temporarily unavailable.

BD 28.342

BD 28.342 Each (Exc. Vat)

BD 31.176

BD 31.176 Each (inc. VAT)

Muller Analogue DIN Rail Time Switch 230 V, 1-Channel

BD 28.342

BD 28.342 Each (Exc. Vat)

BD 31.176

BD 31.176 Each (inc. VAT)

Muller Analogue DIN Rail Time Switch 230 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Hours

Height

94.5mm

Depth

48.4mm

Country of Origin

Germany

Product details

24 Hour Time Switches- FS 60/64

Analogue Time Switch for surface mounting and switchboard panel mounting. These Time Switches are available in two different versions for Day with or without reserve.

Daily or weekly program
Easy programming with captive setting keys
Dimensions: 72 x 72mm
Easy to read switching program
Analogue display (close hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection

Analogue

You may be interested in