Technical Document
Specifications
Brand
MullerAccessory Type
GPS Radio Receiver
For Use With
Time Switches that accept DCF time telegram Signal
Country of Origin
Germany
Product details
24 Hour / 7 Day 1 Channel Timeswitch - SC 24.10 pro
The SC 24.10 pro from Hugo Muller incorporates a text based user interface which includes a self explanatory menus/symbols, consequently making the device easy to use/program. Both daily and weekly programs are possible when using this device with a minimum interval time to switch of 1 minute. Additional features Hugo Muller have included comprise of a 6 year power reserve (enabling the device to be programmed when disconnected), an unlimited program security via E2 - PROM and the ability to display two lines of text via the user interface.
Single channel timeswitch
Daily and weekly programs possible
46 individual memory locations
Minimum interval to switch is 1 minute
Switching capacity of up to 8A
Permanent by date / holiday function capability
Manual permanent mode (channel key)
Manual override
Automatic sorting of switching times
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Pulse function
External input (manual override)
Security by PIN code
Digital
BD 105.308
BD 105.308 Each (Exc. Vat)
BD 115.839
BD 115.839 Each (inc. VAT)
1
BD 105.308
BD 105.308 Each (Exc. Vat)
BD 115.839
BD 115.839 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 105.308 |
5 - 9 | BD 102.030 |
10+ | BD 100.309 |
Technical Document
Specifications
Brand
MullerAccessory Type
GPS Radio Receiver
For Use With
Time Switches that accept DCF time telegram Signal
Country of Origin
Germany
Product details
24 Hour / 7 Day 1 Channel Timeswitch - SC 24.10 pro
The SC 24.10 pro from Hugo Muller incorporates a text based user interface which includes a self explanatory menus/symbols, consequently making the device easy to use/program. Both daily and weekly programs are possible when using this device with a minimum interval time to switch of 1 minute. Additional features Hugo Muller have included comprise of a 6 year power reserve (enabling the device to be programmed when disconnected), an unlimited program security via E2 - PROM and the ability to display two lines of text via the user interface.
Single channel timeswitch
Daily and weekly programs possible
46 individual memory locations
Minimum interval to switch is 1 minute
Switching capacity of up to 8A
Permanent by date / holiday function capability
Manual permanent mode (channel key)
Manual override
Automatic sorting of switching times
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Pulse function
External input (manual override)
Security by PIN code