Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 453-918Brand: MullerManufacturers Part No.: SC 28.13 pro
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

BD 60.176

BD 60.176 Each (Exc. Vat)

BD 66.194

BD 66.194 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

BD 60.176

BD 60.176 Each (Exc. Vat)

BD 66.194

BD 66.194 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

10yr

Country of Origin

Germany