Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 453-902Brand: MullerManufacturers Part No.: SC 28.21 pro 230V
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 60.946

BD 60.946 Each (Exc. Vat)

BD 67.041

BD 67.041 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

BD 60.946

BD 60.946 Each (Exc. Vat)

BD 67.041

BD 67.041 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

You may be interested in