Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 703-2502Brand: MullerManufacturers Part No.: SC 28.22 pro
brand-logo
View all in Home

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

100

Battery Life

10yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

100

Battery Life

10yr

Country of Origin

Germany

You may be interested in