Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 703-2499Brand: MullerManufacturers Part No.: SC 28.24 pro
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

100

Battery Life

10yr

Country of Origin

Germany

Product details

SC 28.x4 pro Series

Daily, weekly and Astro program
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Timer function
Advanced warning function
Channel button function
Security by PIN-Code
Data-key function

Remotely Programmable

You may be interested in
Stock information temporarily unavailable.

BD 62.997

BD 62.997 Each (Exc. Vat)

BD 69.297

BD 69.297 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

BD 62.997

BD 62.997 Each (Exc. Vat)

BD 69.297

BD 69.297 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

100

Battery Life

10yr

Country of Origin

Germany

Product details

SC 28.x4 pro Series

Daily, weekly and Astro program
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Fully automatic daylight saving time
Elapsed time and pulse counter
Timer function
Advanced warning function
Channel button function
Security by PIN-Code
Data-key function

Remotely Programmable

You may be interested in