Muller Digital Time Switch 115 V ac, 2-Channel

RS Stock No.: 861-9848Brand: MullerManufacturers Part No.: SC 44.21 PRO4 115V
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Type

Digital

Number of Channels

2

Units Measured

Seconds

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

94.6mm

Depth

53mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

BD 83.347

BD 83.347 Each (Exc. Vat)

BD 91.682

BD 91.682 Each (inc. VAT)

Muller Digital Time Switch 115 V ac, 2-Channel

BD 83.347

BD 83.347 Each (Exc. Vat)

BD 91.682

BD 91.682 Each (inc. VAT)

Muller Digital Time Switch 115 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 83.347
5 - 9BD 80.844
10+BD 79.673

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Type

Digital

Number of Channels

2

Units Measured

Seconds

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

94.6mm

Depth

53mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany