Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Seconds
Segment Length
1 s
Contact Configuration
SPDT
Height
48mm
Depth
40mm
Battery Life
16h
Distrelec Product Id
13754483
Country of Origin
Germany
BD 39.270
BD 39.270 Each (Exc. Vat)
BD 43.197
BD 43.197 Each (inc. VAT)
1
BD 39.270
BD 39.270 Each (Exc. Vat)
BD 43.197
BD 43.197 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Seconds
Segment Length
1 s
Contact Configuration
SPDT
Height
48mm
Depth
40mm
Battery Life
16h
Distrelec Product Id
13754483
Country of Origin
Germany