Technical Document
Specifications
Brand
Multi ContactColour
Black
Gender
Socket
Termination Method
Tab
Voltage Rating
30 V ac, 60 V dc
Current Rating
10A
Spring Contact
Yes
Length
14mm
Contact Material
Brass
Country of Origin
Switzerland
You may be interested in
Staubli Black Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver PlatingBrand: Staubli
BD 3.146Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Staubli Black Socket Test Socket, Tab Termination, 10A, 30 V ac, 60 V dc
1
P.O.A.
Staubli Black Socket Test Socket, Tab Termination, 10A, 30 V ac, 60 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Staubli Black Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver PlatingBrand: Staubli
BD 3.146Each (In a Pack of 2) (Exc. Vat)
Technical Document
Specifications
Brand
Multi ContactColour
Black
Gender
Socket
Termination Method
Tab
Voltage Rating
30 V ac, 60 V dc
Current Rating
10A
Spring Contact
Yes
Length
14mm
Contact Material
Brass
Country of Origin
Switzerland
You may be interested in
Staubli Black Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver PlatingBrand: Staubli
BD 3.146Each (In a Pack of 2) (Exc. Vat)