Technical Document
Specifications
Brand
Multi ContactVoltage Rating
1kV
Current Rating
32A
Colour
Red
Probe Tip Type
Spring Loaded
Tip Size
4mm
Probe Socket Diameter
4mm
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Multi Contact Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A
1
P.O.A.
Multi Contact Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Multi ContactVoltage Rating
1kV
Current Rating
32A
Colour
Red
Probe Tip Type
Spring Loaded
Tip Size
4mm
Probe Socket Diameter
4mm
PRICED TO CLEAR
Yes
Country of Origin
Switzerland