Murata Power Solutions PCB Mount Pulse Transformer 1:1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance

RS Stock No.: 800-4344Brand: Murata Power SolutionsManufacturers Part No.: 1002C
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Primary Inductance

3mH

Primary DC Resistance

1.4Ω

Secondary DC Resistance

1.7Ω

Turns Ratio

1:1:1

Mounting Type

PCB Mount

Leakage Inductance

9µH

Dimensions

15.06 x 15.06 x 15.75mm

Depth

15.75mm

Length

15.06mm

Width

15.06mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata Pulse Transformers, 1000 Series

The 1000 series Pulse Transformers are intended for wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies.
The compact footprint makes them ideal for applications where space is at a premium
Isolation to 4kVrms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

Murata Power Solutions PCB Mount Pulse Transformer 1:1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance
Select packaging type

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

Murata Power Solutions PCB Mount Pulse Transformer 1:1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 2.536
50 - 99BD 2.442
100 - 199BD 2.360
200 - 499BD 2.294
500+BD 2.145

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Primary Inductance

3mH

Primary DC Resistance

1.4Ω

Secondary DC Resistance

1.7Ω

Turns Ratio

1:1:1

Mounting Type

PCB Mount

Leakage Inductance

9µH

Dimensions

15.06 x 15.06 x 15.75mm

Depth

15.75mm

Length

15.06mm

Width

15.06mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata Pulse Transformers, 1000 Series

The 1000 series Pulse Transformers are intended for wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies.
The compact footprint makes them ideal for applications where space is at a premium
Isolation to 4kVrms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more