Technical Document
Specifications
Inductance
68 μH
Maximum dc Current
6.2A
Mounting Type
Radial
Maximum DC Resistance
32mΩ
Tolerance
±15%
Length
26.5mm
Depth
24.4mm
Height
14mm
Dimensions
26.5 x 24.4 x 14mm
Core Material
Ferrite Bobbin Core
Maximum Self Resonant Frequency
5.3MHz
Lead Pitch
23.7mm
Series
1400
Lead Diameter
1.08mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
32
Terminal Type
Through Hole
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
BD 29.288
BD 1.172 Each (On a Reel of 25) (Exc. Vat)
BD 32.217
BD 1.289 Each (On a Reel of 25) (inc. VAT)
25
BD 29.288
BD 1.172 Each (On a Reel of 25) (Exc. Vat)
BD 32.217
BD 1.289 Each (On a Reel of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Inductance
68 μH
Maximum dc Current
6.2A
Mounting Type
Radial
Maximum DC Resistance
32mΩ
Tolerance
±15%
Length
26.5mm
Depth
24.4mm
Height
14mm
Dimensions
26.5 x 24.4 x 14mm
Core Material
Ferrite Bobbin Core
Maximum Self Resonant Frequency
5.3MHz
Lead Pitch
23.7mm
Series
1400
Lead Diameter
1.08mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
32
Terminal Type
Through Hole
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%